Parametric Equivalent

TRD815SRA3GRY-3 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA3GRY-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA3GRY-3 |
Description | C5E PVC FTP DWN-DWN GRY 3F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Down to Plug, Angled Down 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Down to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | R171,90000 | R171,90 |


