
HG62703U-NF | |
|---|---|
DigiKey Part Number | 5073-HG62703U-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG62703U-NF |
Description | ANTOMNI 615-2700, 0-3.5 DBI, NF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Bluetooth, IoT, Zigbee™, Z-Wave Whip, Straight N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.657GHz | |
Frequency Range | 615MHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3.5dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.200" (182.88mm) | |
Applications | 4G, 5G, Bluetooth, IoT, Zigbee™, Z-Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R671,15000 | R671,15 |
| 10 | R547,30600 | R5 473,06 |
| 25 | R516,38000 | R12 909,50 |
| 100 | R482,38230 | R48 238,23 |
| 250 | R466,17656 | R116 544,14 |

