
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Panel Mount, Bulkhead | |
Fastening Type | Threaded | |
Housing Color | Blue | |
Boot Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Dust Cap | |
Attenuation - Typ | -0.5dB | |
Reflection | - | |
Housing Material | Thermoplastic | |
Ferrule Material | - | |
Body Material | Aluminum | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3 647,81000 | R3 647,81 |
| 10 | R3 101,07700 | R31 010,77 |
| 25 | R2 907,16600 | R72 679,15 |
| 50 | R2 855,63140 | R142 781,57 |

