55V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POEOD1GBT-LC

DigiKey Part Number
5073-POEOD1GBT-LC-ND
Manufacturer
Manufacturer Product Number
POEOD1GBT-LC
Description
OUTDOOR METAL POE INJECTOR, GIGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
55V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bulk
Part Status
Active
Type
Midspan Injector
Voltage - Input
-
Number of Ports
1
Voltage - Output
55V
Current - Output
1.09 A
Power (Watts) - Per Port
60W
Compliance
IEEE802.3at, IEEE802.3bt
Data Rate
-
Features
-
Operating Temperature
-
Efficiency
-
Mounting Type
Desktop
Size / Dimension
5.93" L x 2.87" W x 1.72" H (150.6mm x 72.9mm x 43.7mm)
Approval Agency
-
Standard Number
-
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 196
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R4 600,43000R4 600,43
Manufacturers Standard Package