Parametric Equivalent

MPM12OM3-FLC-10 | |
|---|---|
DigiKey Part Number | 5073-MPM12OM3-FLC-10-ND |
Manufacturer | |
Manufacturer Product Number | MPM12OM3-FLC-10 |
Description | 12RIB OM3 MPO-M FLC OFR AQ 10M |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC (12) 50/125 32.8' (10.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector | MPO | |
2nd Connector | LC (12) | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Multimode, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |


