New at DigiKey
RF ANTENNA UHF, VHF Whip, Straight BNC Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANRBD1077

DigiKey Part Number
5073-LCANRBD1077-ND
Manufacturer
Manufacturer Product Number
LCANRBD1077
Description
LCANRBD1077
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA UHF, VHF Whip, Straight BNC Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
VHF (f < 300MHz), UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
146MHz, 435MHz
Frequency Range
144MHz ~ 148MHz, 420MHz ~ 450MHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
1.5
Return Loss
-
Gain
2.15dBi, 2.15dBi
Power - Max
50 W
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Termination
BNC Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
16.530" (419.86mm)
Applications
UHF, VHF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 55
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R418,59000R418,59
10R336,46600R3 364,66
25R315,93520R7 898,38
100R293,36930R29 336,93
250R282,61168R70 652,92
500R276,13072R138 065,36
Manufacturers Standard Package