
LC-2POST-6UDSK-10-32 | |
|---|---|
DigiKey Part Number | 5073-LC-2POST-6UDSK-10-32-ND |
Manufacturer | |
Manufacturer Product Number | LC-2POST-6UDSK-10-32 |
Description | RACK STEEL 11.5X20X13 BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Single Frame 11.500" L x 20.000" W x 13.000" H (292.10mm x 508.00mm x 330.20mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 6U | |
Dimensions - Panel | - | |
Dimensions - Overall | 11.500" L x 20.000" W x 13.000" H (292.10mm x 508.00mm x 330.20mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 110,74000 | R1 110,74 |

