
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, SMA | |
Specifications | Hex - 0.068", 0.178" | |
Compatible Tools | - | |
Cable Group | RG-174 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R807,94000 | R807,94 |

