Sealing Tape Adhesive White 0.50" (12.70mm) 1/2" X 4.75' (1.5m) 1.58 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT-TAPE104

DigiKey Part Number
5073-HT-TAPE104-ND
Manufacturer
Manufacturer Product Number
HT-TAPE104
Description
TAPE SEALING WHITE 1/2"X1.58YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sealing Tape Adhesive White 0.50" (12.70mm) 1/2" X 4.75' (1.5m) 1.58 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Tape Type
Sealing
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
4.75' (1.5m) 1.58 yds
Color
White
Usage
-
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 284
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R303,14000R303,14
10R257,62200R2 576,22
25R241,48040R6 037,01
50R229,95260R11 497,63
100R218,98130R21 898,13
250R205,28372R51 320,93
500R195,49672R97 748,36
Manufacturers Standard Package