
HG4971DP-25D-RSP | |
|---|---|
DigiKey Part Number | 5073-HG4971DP-25D-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG4971DP-25D-RSP |
Description | 4950 MHZ TO 7125 MHZ, 1-FOOT PAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Wi-Fi Parabolic RP-SMA Female (2) Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 5.025GHz, 5.5GHz, 6.512GHz | |
Frequency Range | 4.95GHz ~ 5.1GHz, 5.1GHz ~ 5.9GHz, 5.9GHz ~ 7.125GHz | |
Antenna Type | Parabolic | |
Number of Bands | 3 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 24dBi, 24.5dBi, 25dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | RP-SMA Female (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 6.030" (153.16mm) | |
Applications | 5G, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3 347,02000 | R3 347,02 |
| 10 | R2 854,73100 | R28 547,31 |
| 25 | R2 731,83320 | R68 295,83 |

