
HG4958-07PCL | |
|---|---|
DigiKey Part Number | 5073-HG4958-07PCL-ND |
Manufacturer | |
Manufacturer Product Number | HG4958-07PCL |
Description | ANTFLAT PATCH 4.9-5.8GHZ 7DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a, ISM, UNII, Wi-Fi, WLAN Flat Patch SMA Female Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 5.35GHz | |
Frequency Range | 4.9GHz ~ 5.8GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 7dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | 0.900" (22.86mm) | |
Applications | 802.11a, ISM, UNII, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 849,29000 | R2 849,29 |
| 10 | R2 420,02800 | R24 200,28 |
| 25 | R2 312,88240 | R57 822,06 |

