
HG245803MGURB-RSP | |
|---|---|
DigiKey Part Number | 5073-HG245803MGURB-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG245803MGURB-RSP |
Description | ANTMAGMT 2.4/5.8 GHZ BLK RSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, WLAN Whip, Straight RP-SMA Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.4GHz, 5.35GHz | |
Frequency Range | 4.9GHz ~ 5.8GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi, 3dBi | |
Features | Cable - 3.05m | |
Termination | RP-SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.700" (93.98mm) | |
Applications | 802.11a/b/g/n/ac, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 663,60000 | R2 663,60 |
| 10 | R2 258,39000 | R22 583,90 |
| 25 | R2 157,22360 | R53 930,59 |

