
RFPCB-MMBX-FS-12G123 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-MMBX-FS-12G123-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-MMBX-FS-12G123 |
Description | MMBX JACK SNAP-ON CONNECTOR SOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 330 V | |
Mating Cycles | 100 | |
Insertion Loss | 0.12dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R720,05000 | R720,05 |
| 10 | R588,47600 | R5 884,76 |
| 25 | R555,58720 | R13 889,68 |
| 100 | R519,45700 | R51 945,70 |
| 250 | R502,23592 | R125 558,98 |

