
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | Singlemode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 20km | |
MTU | - | |
Voltage - Input | - | |
Connector Type | SC | |
Mounting Type | Rack Mount | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 45°C |

