DIY15FF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 141
Unit Price: R270,88000
Datasheet

Parametric Equivalent


L-com
In Stock: 12
Unit Price: R424,13000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: R332,22000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R26 155,43000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R13 236,34000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R13 236,34000
Datasheet
Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Female Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIY15FF

DigiKey Part Number
5073-DIY15FF-ND
Manufacturer
Manufacturer Product Number
DIY15FF
Description
ADPT KIT UNWIRED DB15F/F
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Female Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Connector Style
Gender Changer
Convert To (Adapter End)
D-Sub, 15 Pin Female
Convert From (Adapter End)
D-Sub, 15 Pin Female
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Shielded
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
-
Current Rating (Amps)
5 A
Housing Color
Gray
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes