Jackscrew, Thumb Screw For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL-T-SCREW

DigiKey Part Number
5073-CTL-T-SCREW-ND
Manufacturer
Manufacturer Product Number
CTL-T-SCREW
Description
THUMB SCREW CTL THIN SERIES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Jackscrew, Thumb Screw For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Jackscrew, Thumb Screw
For Use With/Related Products
D-Sub Connectors
Features
-
Length - Threaded Portion Below Head
-
Length - Below Head
0.760" (19.30mm)
Thread Size
4-40
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 54
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R867,09000R867,09
Manufacturers Standard Package