7 Position eSATA Receptacle to Receptacle 6.56' (2.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAESA-2M

DigiKey Part Number
5073-CAESA-2M-ND
Manufacturer
Manufacturer Product Number
CAESA-2M
Description
CBLESATA/ESATA 2 MTR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 Position eSATA Receptacle to Receptacle 6.56' (2.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Connectors
eSATA
Number of Positions
7
Connector Type
Receptacle to Receptacle
Gender
Female to Female
Fastening Type
Push-Pull
Features
-
Cable Type
Flat
Usage
-
Length
6.56' (2.00m)
Color
Black
Shielding
Shielded
Wire Gauge
26 AWG
Frequency - Max
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 245
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R618,56000R618,56
Manufacturers Standard Package