RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace U.FL Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3P35X8F04-U150D3B0T

DigiKey Part Number
478-W3P35X8F04-U150D3B0T-ND
Manufacturer
Manufacturer Product Number
W3P35X8F04-U150D3B0T
Description
ANTENNA ASSY, WLAN 04 150 F
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.44GHz, 5.5GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
PCB Trace
Number of Bands
3
VSWR
-
Return Loss
-6dB, -10dB, -15dB
Gain
2.3dBi, 5dBi, 2.5dBi
Features
Cable - 150mm
Termination
U.FL
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.016" (0.40mm)
Applications
Bluetooth, Wi-Fi, WLAN, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1 200R32,42990R38 915,88