
W3A41C332KAT2A | |
|---|---|
DigiKey Part Number | 478-W3A41C332KAT2ATR-ND - Tape & Reel (TR) 478-W3A41C332KAT2ACT-ND - Cut Tape (CT) 478-W3A41C332KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A41C332KAT2A |
Description | CAP ARRAY 3300PF 100V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300pF Isolated Capacitor 4 Array 100 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W3A41C332KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3300pF | |
Tolerance | ±10% | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,90000 | R7,90 |
| 10 | R4,78900 | R47,89 |
| 50 | R3,56920 | R178,46 |
| 100 | R3,19440 | R319,44 |
| 500 | R2,56126 | R1 280,63 |
| 1 000 | R2,36567 | R2 365,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,65839 | R6 633,56 |

