
W2A4YC103KAT2A | |
|---|---|
DigiKey Part Number | 478-11659-2-ND - Tape & Reel (TR) 478-11659-1-ND - Cut Tape (CT) 478-11659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A4YC103KAT2A |
Description | CAP ARRAY 10000PF 16V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 4 Array 16 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W2A4YC103KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000pF | |
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.051" L x 0.083" W (1.30mm x 2.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,75000 | R9,75 |
| 10 | R6,03300 | R60,33 |
| 50 | R4,54720 | R227,36 |
| 100 | R4,09180 | R409,18 |
| 500 | R3,32182 | R1 660,91 |
| 1 000 | R3,08387 | R3 083,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,60428 | R6 417,12 |
| 8 000 | R1,51387 | R12 110,96 |
| 12 000 | R1,46860 | R17 623,20 |
| 20 000 | R1,41842 | R28 368,40 |
| 28 000 | R1,38909 | R38 894,52 |
| 40 000 | R1,36087 | R54 434,80 |
| 48 000 | R1,34751 | R64 680,48 |
| 96 000 | R1,30248 | R125 038,08 |
| 100 000 | R1,30009 | R130 009,00 |

