
NJ28NA0103H | |
|---|---|
DigiKey Part Number | 478-NJ28NA0103H-ND |
Manufacturer | |
Manufacturer Product Number | NJ28NA0103H |
Description | NTC ACCURATE THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 160 mW | |
Length - Lead Wire | 1.38" (35.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,80000 | R16,80 |
| 5 | R14,78800 | R73,94 |
| 10 | R14,04800 | R140,48 |
| 25 | R13,15400 | R328,85 |
| 50 | R12,54260 | R627,13 |
| 100 | R11,98630 | R1 198,63 |
| 500 | R10,86748 | R5 433,74 |
| 1 000 | R10,45158 | R10 451,58 |
| 5 000 | R9,61485 | R48 074,25 |

