5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC080503A100DP

DigiKey Part Number
478-2504-2-ND - Tape & Reel (TR)
478-2504-1-ND - Cut Tape (CT)
478-2504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC080503A100DP
Description
VARISTOR 5V 40A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC080503A100DP Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
6 V
Manufacturer
KYOCERA AVX
Current - Surge
40 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1400 pF @ 1 kHz
Maximum AC Volts
2.3 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
3.3 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
4 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 943
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,74000R4,74
10R3,30500R33,05
25R2,93200R73,30
100R2,51630R251,63
250R2,31804R579,51
500R2,19860R1 099,30
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R2,10059R2 100,59
2 000R2,01977R4 039,54
3 000R1,97924R5 937,72
5 000R1,93443R9 672,15
7 000R1,90823R13 357,61
10 000R1,88302R18 830,20
Manufacturers Standard Package