22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSY226M035R0200

DigiKey Part Number
478-TPSY226M035R0200TR-ND - Tape & Reel (TR)
478-TPSY226M035R0200CT-ND - Cut Tape (CT)
478-TPSY226M035R0200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSY226M035R0200
Description
CAP TANT 22UF 20% 35V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 304
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R36,46000R36,46
10R24,68500R246,85
50R20,02360R1 001,18
100R18,58020R1 858,02
500R16,14226R8 071,13
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R15,38776R15 387,76
2 000R14,76627R29 532,54
3 000R14,45497R43 364,91
5 000R14,10988R70 549,40
7 000R13,90805R97 356,35
10 000R13,71388R137 138,80
12 000R13,62187R163 462,44
Manufacturers Standard Package