68 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 150mOhm
2924 (7361 Metric)

TPSV686K025R0150

DigiKey Part Number
478-TPSV686K025R0150TR-ND - Tape & Reel (TR)
478-TPSV686K025R0150CT-ND - Cut Tape (CT)
478-TPSV686K025R0150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSV686K025R0150
Description
CAP TANT 68UF 10% 25V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R111,41000R111,41
10R81,95300R819,53
50R70,23740R3 511,87
100R66,60940R6 660,94
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400R61,16488R24 465,95
800R59,14000R47 312,00
1 200R58,12503R69 750,04
2 000R57,00009R114 000,18
2 800R56,34237R157 758,64
Manufacturers Standard Package