TPSE477M006R0050 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 4
Unit Price: R35,29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 740
Unit Price: R44,87000
Datasheet

Similar


KYOCERA AVX
In Stock: 855
Unit Price: R33,61000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: R28,50630
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: R81,20828
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: R72,42608
Datasheet

Similar


KYOCERA AVX
In Stock: 475
Unit Price: R83,68000
Datasheet

Similar


KYOCERA AVX
In Stock: 5 853
Unit Price: R33,27000
Datasheet

Similar


KYOCERA AVX
In Stock: 710
Unit Price: R59,15000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: R14,94968
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: R41,50335
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R62,01000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: R41,50335
Datasheet

Similar


Vishay Sprague
In Stock: 12
Unit Price: R34,28000
Datasheet
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE477M006R0050

DigiKey Part Number
478-4147-2-ND - Tape & Reel (TR)
478-4147-1-ND - Cut Tape (CT)
478-4147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE477M006R0050
Description
CAP TANT 470UF 20% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSE477M006R0050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R45,71000R45,71
10R31,44000R314,40
50R25,79420R1 289,71
100R24,05160R2 405,16
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400R21,43688R8 574,75
800R20,46518R16 372,14
1 200R19,97828R23 973,94
2 000R19,43879R38 877,58
2 800R19,12331R53 545,27
4 000R18,81981R75 279,24
Manufacturers Standard Package