
TAP224J035CRS | |
|---|---|
DigiKey Part Number | 478-TAP224J035CRSCT-ND - Cut Tape (CT) 478-TAP224J035CRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP224J035CRS |
Description | CAP TANT 0.22UF 5% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Conformal Coated Tantalum Capacitors 35 V Radial 17Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 17Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,28000 | R14,28 |
| 10 | R8,97300 | R89,73 |
| 50 | R6,90640 | R345,32 |
| 100 | R6,27130 | R627,13 |
| 500 | R5,19748 | R2 598,74 |
| 1 000 | R4,86560 | R4 865,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,45558 | R13 366,74 |
| 6 000 | R4,25491 | R25 529,46 |
| 9 000 | R4,15440 | R37 389,60 |
| 15 000 | R4,04295 | R60 644,25 |
| 21 000 | R3,97782 | R83 534,22 |
| 30 000 | R3,91513 | R117 453,90 |

