


TPSE336K035R0300 | |
|---|---|
DigiKey Part Number | 478-TPSE336K035R0300TR-ND - Tape & Reel (TR) 478-TPSE336K035R0300CT-ND - Cut Tape (CT) 478-TPSE336K035R0300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE336K035R0300 |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R57,13000 | R57,13 |
| 10 | R40,07800 | R400,78 |
| 50 | R33,27200 | R1 663,60 |
| 100 | R31,16810 | R3 116,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | R28,00975 | R11 203,90 |
| 800 | R26,83599 | R21 468,79 |
| 1 200 | R26,24799 | R31 497,59 |
| 2 000 | R25,59594 | R51 191,88 |
| 2 800 | R25,21470 | R70 601,16 |
| 4 000 | R24,84778 | R99 391,12 |

