


TPSE336K035R0250 | |
|---|---|
DigiKey Part Number | 478-9239-2-ND - Tape & Reel (TR) 478-9239-1-ND - Cut Tape (CT) 478-9239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE336K035R0250 |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R53,27000 | R53,27 |
| 10 | R37,13700 | R371,37 |
| 50 | R30,72100 | R1 536,05 |
| 100 | R28,73650 | R2 873,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | R25,75970 | R10 303,88 |
| 800 | R24,65315 | R19 722,52 |
| 1 200 | R24,09876 | R28 918,51 |
| 2 000 | R23,48426 | R46 968,52 |
| 2 800 | R23,12489 | R64 749,69 |
| 4 000 | R22,77921 | R91 116,84 |

