


TPSE227M016R0150 | |
|---|---|
DigiKey Part Number | 478-7998-2-ND - Tape & Reel (TR) 478-7998-1-ND - Cut Tape (CT) 478-7998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE227M016R0150 |
Description | CAP TANT 220UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R44,19000 | R44,19 |
| 10 | R30,38200 | R303,82 |
| 50 | R24,88680 | R1 244,34 |
| 100 | R23,19120 | R2 319,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | R20,64540 | R8 258,16 |
| 800 | R19,69954 | R15 759,63 |
| 1 200 | R19,22560 | R23 070,72 |
| 2 000 | R18,70017 | R37 400,34 |
| 2 800 | R18,39300 | R51 500,40 |
| 4 000 | R18,09762 | R72 390,48 |

