Direct
Direct
Similar



TPSE227M010R0150 | |
|---|---|
DigiKey Part Number | 478-9236-2-ND - Tape & Reel (TR) 478-9236-1-ND - Cut Tape (CT) 478-9236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE227M010R0150 |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R38,15000 | R38,15 |
| 10 | R25,96200 | R259,62 |
| 50 | R21,09920 | R1 054,96 |
| 100 | R19,60020 | R1 960,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | R17,35013 | R6 940,05 |
| 800 | R16,51434 | R13 211,47 |
| 1 200 | R16,09558 | R19 314,70 |
| 2 000 | R15,63159 | R31 263,18 |
| 2 800 | R15,36024 | R43 008,67 |
| 4 000 | R15,09919 | R60 396,76 |




