Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPSE227K010R0050 | |
|---|---|
DigiKey Part Number | 478-3323-2-ND - Tape & Reel (TR) 478-3323-1-ND - Cut Tape (CT) 478-3323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE227K010R0050 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R35,29000 | R35,29 |
| 10 | R23,79400 | R237,94 |
| 50 | R19,26420 | R963,21 |
| 100 | R17,86270 | R1 786,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | R15,76258 | R6 305,03 |
| 800 | R14,98203 | R11 985,62 |
| 1 200 | R14,59105 | R17 509,26 |
| 2 000 | R14,15788 | R28 315,76 |
| 2 800 | R13,90459 | R38 932,85 |
| 4 000 | R13,66081 | R54 643,24 |





