
TPSE107K025R0150 | |
|---|---|
DigiKey Part Number | 478-TPSE107K025R0150TR-ND - Tape & Reel (TR) 478-TPSE107K025R0150CT-ND - Cut Tape (CT) 478-TPSE107K025R0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107K025R0150 |
Description | CAP TANT 100UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R82,34000 | R82,34 |
| 10 | R59,25100 | R592,51 |
| 50 | R50,06920 | R2 503,46 |
| 100 | R47,23100 | R4 723,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | R42,96910 | R17 187,64 |
| 800 | R41,38426 | R33 107,41 |
| 1 200 | R40,59048 | R48 708,58 |
| 2 000 | R39,71012 | R79 420,24 |
| 2 800 | R39,19539 | R109 747,09 |
| 4 000 | R38,70016 | R154 800,64 |

