


TPSD685M050R0300 | |
|---|---|
DigiKey Part Number | 478-TPSD685M050R0300TR-ND - Tape & Reel (TR) 478-TPSD685M050R0300CT-ND - Cut Tape (CT) 478-TPSD685M050R0300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD685M050R0300 |
Description | CAP TANT 6.8UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD685M050R0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R56,13000 | R56,13 |
| 10 | R39,22100 | R392,21 |
| 50 | R32,52240 | R1 626,12 |
| 100 | R30,45220 | R3 045,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R26,95092 | R13 475,46 |
| 1 000 | R25,86657 | R25 866,57 |
| 1 500 | R25,32329 | R37 984,93 |
| 2 500 | R24,72104 | R61 802,60 |
| 3 500 | R24,36883 | R85 290,90 |
| 5 000 | R24,03006 | R120 150,30 |

