SCL-1/8-0-STK is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: R198,46000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 163
Unit Price: R108,72000
Datasheet
Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCL-1/8-0-STK

DigiKey Part Number
484-SCL-1/8-0-STK-ND
Manufacturer
Manufacturer Product Number
SCL-1/8-0-STK
Description
HEATSHRINK 1/8" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.038" (0.97mm)
Material
Features
Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
125°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
250R53,34932R13 337,33