1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG1H102FU

DigiKey Part Number
478-KGM32ECG1H102FUTR-ND - Tape & Reel (TR)
478-KGM32ECG1H102FUCT-ND - Cut Tape (CT)
478-KGM32ECG1H102FUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ECG1H102FU
Description
CAP CER 1000PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG1H102FU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 842
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R34,45000R34,45
10R23,24000R232,40
50R18,79020R939,51
100R17,41400R1 741,40
500R15,09032R7 545,16
1 000R14,37078R14 370,78
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R13,48185R40 445,55
6 000R13,04649R78 278,94
9 000R12,82836R115 455,24
Manufacturers Standard Package