10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSC106M035R0600

DigiKey Part Number
478-TPSC106M035R0600TR-ND - Tape & Reel (TR)
478-TPSC106M035R0600CT-ND - Cut Tape (CT)
478-TPSC106M035R0600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC106M035R0600
Description
CAP TANT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R27,89000R27,89
10R18,53500R185,35
50R14,81100R740,55
100R13,66330R1 366,33
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R11,72348R5 861,74
1 000R11,12290R11 122,90
1 500R10,82223R16 233,34
2 500R10,48899R26 222,47
3 500R10,29413R36 029,45
5 000R10,10666R50 533,30
6 000R10,01782R60 106,92
12 000R9,71862R116 623,44
12 500R9,70276R121 284,50
Manufacturers Standard Package