
AHA0608680M025R | |
|---|---|
DigiKey Part Number | 478-AHA0608680M025RTR-ND - Tape & Reel (TR) 478-AHA0608680M025RCT-ND - Cut Tape (CT) 478-AHA0608680M025RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA0608680M025R |
Description | CAP ALUM HYBRID 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 140 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,48000 | R17,48 |
| 10 | R11,10700 | R111,07 |
| 50 | R8,43900 | R421,95 |
| 100 | R7,58870 | R758,87 |
| 500 | R6,12774 | R3 063,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R5,66715 | R5 667,15 |
| 2 000 | R5,28427 | R10 568,54 |
| 3 000 | R5,09111 | R15 273,33 |
| 5 000 | R4,87571 | R24 378,55 |
| 7 000 | R4,74915 | R33 244,05 |
| 10 000 | R4,62686 | R46 268,60 |

