1000 µF Molded Tantalum Capacitors 10 V 6030 (15075 Metric) 55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLN6108M010R0055

DigiKey Part Number
478-5633-2-ND - Tape & Reel (TR)
478-5633-1-ND - Cut Tape (CT)
478-5633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLN6108M010R0055
Description
CAP TANT 1000UF 20% 10V 6030
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1000 µF Molded Tantalum Capacitors 10 V 6030 (15075 Metric) 55mOhm
Datasheet
 Datasheet
EDA/CAD Models
TLN6108M010R0055 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
6030 (15075 Metric)
Size / Dimension
0.571" L x 0.295" W (14.50mm x 7.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
6
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 603
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R174,59000R174,59
10R132,60000R1 326,00
50R115,84680R5 792,34
100R110,65940R11 065,94
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R101,87930R50 939,65
1 000R99,15872R99 158,72
1 500R97,79491R146 692,36
Manufacturers Standard Package