TLNK476M010R1500 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: R14,96000
Datasheet
47 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLNK476M010R1500

DigiKey Part Number
478-TLNK476M010R1500TR-ND - Tape & Reel (TR)
478-TLNK476M010R1500CT-ND - Cut Tape (CT)
478-TLNK476M010R1500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLNK476M010R1500
Description
CAP TANT 47UF 20% 10V 1206
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TLNK476M010R1500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
K
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R29,07000R29,07
10R21,77800R217,78
50R19,86240R993,12
100R16,27300R1 627,30
500R12,98782R6 493,91
1 000R11,45966R11 459,66
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R10,69575R32 087,25
6 000R10,31374R61 882,44
9 000R9,93174R89 385,66
15 000R9,74075R146 111,25
Manufacturers Standard Package