
TLJR476M004R3000 | |
|---|---|
DigiKey Part Number | 478-TLJR476M004R3000TR-ND - Tape & Reel (TR) 478-TLJR476M004R3000CT-ND - Cut Tape (CT) 478-TLJR476M004R3000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJR476M004R3000 |
Description | CAP TANT 47UF 20% 4V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJR476M004R3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,44000 | R13,44 |
| 10 | R8,48600 | R84,86 |
| 50 | R6,51320 | R325,66 |
| 100 | R5,90660 | R590,66 |
| 500 | R4,88122 | R2 440,61 |
| 1 000 | R4,56430 | R4 564,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R4,22977 | R10 574,43 |
| 5 000 | R4,02819 | R20 140,95 |
| 7 500 | R3,92721 | R29 454,08 |
| 12 500 | R3,81529 | R47 691,12 |
| 17 500 | R3,74982 | R65 621,85 |
| 25 000 | R3,68688 | R92 172,00 |
| 30 000 | R3,65703 | R109 710,90 |

