
TLJA686M010R1500 | |
|---|---|
DigiKey Part Number | 478-4925-2-ND - Tape & Reel (TR) 478-4925-1-ND - Cut Tape (CT) 478-4925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJA686M010R1500 |
Description | CAP TANT 68UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJA686M010R1500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,30000 | R16,30 |
| 10 | R10,35100 | R103,51 |
| 50 | R8,03240 | R401,62 |
| 100 | R7,31480 | R731,48 |
| 500 | R6,10658 | R3 053,29 |
| 1 000 | R5,73285 | R5 732,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R5,42517 | R10 850,34 |
| 4 000 | R5,17198 | R20 687,92 |
| 6 000 | R5,04509 | R30 270,54 |
| 10 000 | R4,90452 | R49 045,20 |
| 14 000 | R4,82230 | R67 512,20 |
| 20 000 | R4,74318 | R94 863,60 |

