100 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLJA107M006R0500

DigiKey Part Number
478-3345-2-ND - Tape & Reel (TR)
478-3345-1-ND - Cut Tape (CT)
478-3345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLJA107M006R0500
Description
CAP TANT 100UF 20% 6.3V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TLJA107M006R0500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71 902
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R34,62000R34,62
10R23,30700R233,07
50R18,84740R942,37
100R17,46780R1 746,78
500R15,13872R7 569,36
1 000R14,41783R14 417,83
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R13,82423R27 648,46
4 000R13,33545R53 341,80
6 000R13,09048R78 542,88
10 000R12,81898R128 189,80
Manufacturers Standard Package