47 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTP0G476M8R

DigiKey Part Number
478-TCTP0G476M8RTR-ND - Tape & Reel (TR)
478-TCTP0G476M8RCT-ND - Cut Tape (CT)
478-TCTP0G476M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCTP0G476M8R
Description
CAP TANT 47UF 20% 4V 0805
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TCTP0G476M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 957
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R13,61000R13,61
10R8,52000R85,20
50R6,54680R327,34
100R5,93690R593,69
500R4,90812R2 454,06
1 000R4,59018R4 590,18
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R4,19714R12 591,42
6 000R4,00481R24 028,86
9 000R3,90848R35 176,32
15 000R3,80166R57 024,90
21 000R3,73922R78 523,62
30 000R3,67916R110 374,80
36 000R3,65068R131 424,48
Manufacturers Standard Package