
TCSOPE0K336M8R-ZF1 | |
|---|---|
DigiKey Part Number | 478-TCSOPE0K336M8R-ZF1TR-ND - Tape & Reel (TR) 478-TCSOPE0K336M8R-ZF1CT-ND - Cut Tape (CT) 478-TCSOPE0K336M8R-ZF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCSOPE0K336M8R-ZF1 |
Description | CAP TANT POLY 33UF 6.3V 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 8 V 0805 (2012 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 8 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,12000 | R14,12 |
| 10 | R8,88900 | R88,89 |
| 50 | R6,84260 | R342,13 |
| 100 | R6,21240 | R621,24 |
| 500 | R5,14640 | R2 573,20 |
| 1 000 | R4,81687 | R4 816,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R4,32241 | R17 289,64 |
| 8 000 | R4,13868 | R33 109,44 |
| 12 000 | R4,04659 | R48 559,08 |
| 20 000 | R3,94454 | R78 890,80 |
| 28 000 | R3,88489 | R108 776,92 |
| 40 000 | R3,82746 | R153 098,40 |

