Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSOPL1E475M8R-ZT1 | |
|---|---|
DigiKey Part Number | 478-TCSOPL1E475M8R-ZT1TR-ND - Tape & Reel (TR) 478-TCSOPL1E475M8R-ZT1CT-ND - Cut Tape (CT) 478-TCSOPL1E475M8R-ZT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCSOPL1E475M8R-ZT1 |
Description | CAP TANT POLY 4.7UF 25V 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 25 V 0805 (2012 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | PL | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,46000 | R15,46 |
| 10 | R9,84700 | R98,47 |
| 50 | R7,61560 | R380,78 |
| 100 | R6,92660 | R692,66 |
| 500 | R5,76814 | R2 884,07 |
| 1 000 | R5,40954 | R5 409,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,96687 | R14 900,61 |
| 6 000 | R4,75013 | R28 500,78 |
| 9 000 | R4,64158 | R41 774,22 |
| 15 000 | R4,52122 | R67 818,30 |
| 21 000 | R4,45086 | R93 468,06 |
| 30 000 | R4,38316 | R131 494,80 |




