
22201C106M4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF55CR72A106MVTR-ND - Tape & Reel (TR) 478-KAF55CR72A106MVCT-ND - Cut Tape (CT) 478-KAF55CR72A106MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22201C106M4Z2A |
Description | 2220 100V X7R 10UF 20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R52,29404 | R26 147,02 |
| 1 000 | R50,57315 | R50 573,15 |
| 1 500 | R49,71083 | R74 566,24 |
| 2 500 | R48,75492 | R121 887,30 |
| 3 500 | R47,80973 | R167 334,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R98,30000 | R98,30 |
| 10 | R71,73600 | R717,36 |
| 50 | R61,12960 | R3 056,48 |
| 100 | R57,84950 | R5 784,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R98,30000 | R98,30 |
| 10 | R67,14900 | R671,49 |
| 50 | R61,12960 | R3 056,48 |
| 100 | R57,84950 | R5 784,95 |

