Parametric Equivalent
Parametric Equivalent

TCJB227M006R0070E | |
|---|---|
DigiKey Part Number | 478-TCJB227M006R0070ETR-ND - Tape & Reel (TR) 478-TCJB227M006R0070ECT-ND - Cut Tape (CT) 478-TCJB227M006R0070EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB227M006R0070E |
Description | CAP TANT POLY 220UF 6.3V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,48000 | R18,48 |
| 10 | R11,88000 | R118,80 |
| 50 | R9,27920 | R463,96 |
| 100 | R8,47590 | R847,59 |
| 500 | R7,12356 | R3 561,78 |
| 1 000 | R6,70513 | R6 705,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R6,36074 | R12 721,48 |
| 6 000 | R5,93520 | R35 611,20 |
| 10 000 | R5,77774 | R57 777,40 |




