
TAJA225M035RNJ | |
|---|---|
DigiKey Part Number | 478-TAJA225M035RNJTR-ND - Tape & Reel (TR) 478-TAJA225M035RNJCT-ND - Cut Tape (CT) 478-TAJA225M035RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA225M035RNJ |
Description | CAP TANT 2.2UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA225M035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,74000 | R8,74 |
| 10 | R5,29300 | R52,93 |
| 50 | R3,96580 | R198,29 |
| 100 | R3,55740 | R355,74 |
| 500 | R2,86844 | R1 434,22 |
| 1 000 | R2,65554 | R2 655,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,48044 | R4 960,88 |
| 4 000 | R2,33639 | R9 345,56 |
| 6 000 | R2,26420 | R13 585,20 |
| 10 000 | R2,18423 | R21 842,30 |
| 14 000 | R2,13748 | R29 924,72 |
| 20 000 | R2,09252 | R41 850,40 |
| 24 000 | R2,07121 | R49 709,04 |
| 48 000 | R1,99943 | R95 972,64 |
| 50 000 | R1,99563 | R99 781,50 |

