
TAP335K035CRW | |
|---|---|
DigiKey Part Number | 478-TAP335K035CRWTR-ND - Tape & Reel (TR) 478-TAP335K035CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP335K035CRW |
Description | CAP TANT 3.3UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial 4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,62000 | R14,62 |
| 10 | R9,22500 | R92,25 |
| 50 | R7,10800 | R355,40 |
| 100 | R6,45780 | R645,78 |
| 500 | R5,35914 | R2 679,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | R4,92358 | R6 154,48 |
| 2 500 | R4,66123 | R11 653,07 |
| 3 750 | R4,52978 | R16 986,67 |
| 6 250 | R4,38410 | R27 400,62 |
| 8 750 | R4,29892 | R37 615,55 |
| 12 500 | R4,21700 | R52 712,50 |
| 15 000 | R4,17816 | R62 672,40 |
| 30 000 | R4,04741 | R121 422,30 |
| 31 250 | R4,04047 | R126 264,69 |

