2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP225M035BRW

DigiKey Part Number
478-8971-2-ND - Tape & Reel (TR)
478-8971-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP225M035BRW
Description
CAP TANT 2.2UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.295" (7.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R13,78000R13,78
10R8,63700R86,37
50R6,64100R332,05
100R6,02420R602,42
500R4,98406R2 492,03
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 250R4,57122R5 714,03
2 500R4,32246R10 806,15
3 750R4,19791R15 742,16
6 250R4,05990R25 374,38
8 750R3,97917R34 817,74
12 500R3,90153R48 769,12
15 000R3,86475R57 971,25
30 000R3,74082R112 224,60
31 250R3,73425R116 695,31
Manufacturers Standard Package